FKP2C001001D00KSC9

WIMA
505-FKP2C0101D0KSC
FKP2C001001D00KSC9

Mfr.:

Description:
Film Capacitors FKP 2 100 pF 63 VDC 4.5x6x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 1.548,00 €
0,127 € 3.810,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
100 pF
63 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
AC and Pulse Film Capacitors
40 VAC
10 %
2 Pin
6 mm (0.236 in)
Straight
- 55 C
+ 100 C
FKP 2
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Film and Foil Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99