FKP2-6800/100/2.5A

WIMA
505-FKP2-68001002.5A
FKP2-6800/100/2.5A

Mfr.:

Description:
Film Capacitors 6800pF 100 Volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.998

Stock:
4.998 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,724 € 0,72 €
0,49 € 4,90 €
0,334 € 33,40 €
0,273 € 136,50 €
Full Ammo Pack (Order in multiples of 1200)
0,253 € 303,60 €
0,228 € 547,20 €
0,213 € 1.022,40 €
0,20 € 1.920,00 €
0,189 € 4.536,00 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
6800 pF
100 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
5.5 mm (0.217 in)
AC and Pulse Film Capacitors
63 VAC
2.5 %
7 mm (0.276 in)
- 55 C
+ 100 C
FKP 2
Ammo Pack
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Part # Aliases: FKP2D016801G00HA00
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FKP 02 Plastic Film Capacitors

WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.