FKP2-220/100/2.5A

WIMA
505-FKP2-2201002.5A
FKP2-220/100/2.5A

Mfr.:

Description:
Film Capacitors 220pF 100 Volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864
Can Dispatch Immediately
On Order:
6.000
Expected 2/25/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,437 € 4,37 €
0,298 € 29,80 €
0,243 € 121,50 €
0,225 € 225,00 €
Full Ammo Pack (Order in multiples of 1500)
0,225 € 337,50 €
0,19 € 570,00 €
0,185 € 1.665,00 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
220 pF
100 VDC
Radial
Polypropylene (PP)
AC and Pulse Film Capacitors
63 VAC
5 %
- 55 C
+ 100 C
FKP 2
Ammo Pack
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Unit Weight: 505,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

FKP 02 Plastic Film Capacitors

WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.