FKP1G023304F00MSC9

WIMA
505-FKP123304F00MSC9
FKP1G023304F00MSC9

Mfr.:

Description:
Film Capacitors FKP 1 0.033 uF 400 VDC 8x15x18 PCM 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,435 € 1.044,00 €
0,422 € 2.532,00 €
0,407 € 4.395,60 €
0,402 € 10.130,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.033 uF
400 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
8 mm (0.315 in)
AC and Pulse Film Capacitors
250 VAC
20 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 100 C
FKP 1
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Double Sided Metallized Plastic Film Capacitors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99