FKP1G011504B00JSC9

WIMA
505-FKP111504B0JSC9
FKP1G011504B00JSC9

Mfr.:

Description:
Film Capacitors FKP 1 1500 pF 400 VDC 5x11x18 PCM 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4800   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,264 € 1.267,20 €
0,254 € 3.048,00 €
0,246 € 6.494,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
1500 pF
400 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
5 mm (0.197 in)
AC and Pulse Film Capacitors
250 VAC
5 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 100 C
FKP 1
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2400
Subcategory: Capacitors
Type: Double Sided Metallized Plastic Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99