FKP1-2200/2000/10P22

WIMA
505-FKP12200/2KV/10
FKP1-2200/2000/10P22

Mfr.:

Description:
Film Capacitors 2KV 2200pF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2280   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,428 € 975,84 €
0,421 € 2.239,72 €
0,388 € 9.731,04 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
2200 pF
2 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26 mm (1.024 in)
7 mm (0.276 in)
AC and Pulse Film Capacitors
700 VAC
10 %
16.5 mm (0.65 in)
- 55 C
+ 100 C
FKP 1
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 760
Subcategory: Capacitors
Type: Radial Leads
Part # Aliases: FKP1U012205D00KSSD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.