FKP0D013300D00KSSD

WIMA
505-FKP0D013300DKSSD
FKP0D013300D00KSSD

Mfr.:

Description:
Film Capacitors 3300pF 100 Volt 10% VDC 3.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.210

Stock:
9.210 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,795 € 0,80 €
0,526 € 5,26 €
0,379 € 37,90 €
0,313 € 156,50 €
0,291 € 291,00 €
0,268 € 670,00 €
0,242 € 1.210,00 €
0,232 € 2.320,00 €
0,224 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
3300 pF
100 VDC
Radial
Polypropylene (PP)
2.5 mm (0.098 in)
4.6 mm (0.181 in)
3.8 mm (0.15 in)
AC and Pulse Film Capacitors
63 VAC
10 %
8.5 mm (0.335 in)
- 55 C
+ 100 C
FKP 02
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Polypropylene Film and Foil Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99