FKP0D002200B00JSSD

WIMA
505-FKP0D002200B00JS
FKP0D002200B00JSSD

Mfr.:

Description:
Film Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,239 € 2.390,00 €
0,234 € 5.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
220 pF
100 VDC
Radial
Polypropylene (PP)
2.5 mm (0.098 in)
4.6 mm (0.181 in)
2.5 mm (0.098 in)
AC and Pulse Film Capacitors
63 VAC
5 %
7 mm (0.276 in)
- 55 C
+ 100 C
FKP 02
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Polypropylene Film and Foil Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99