FKP0D001000B00KSSD

WIMA
505-FKP0D001000BKSSD
FKP0D001000B00KSSD

Mfr.:

Description:
Film Capacitors 100pF 100 Volts 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Quantities greater than 738 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,805 € 0,81 €
0,447 € 4,47 €
0,229 € 22,90 €
0,21 € 525,00 €
0,178 € 890,00 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
100 pF
100 VDC
Radial
Polypropylene (PP)
2.5 mm (0.098 in)
4.6 mm (0.181 in)
2.5 mm (0.098 in)
AC and Pulse Film Capacitors
63 VAC
10 %
7 mm (0.276 in)
- 55 C
+ 100 C
FKP 02
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Polypropylene Film and Foil Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.