DCP4P053008AD4KSSD

WIMA
505-DCP4-30/1100/10
DCP4P053008AD4KSSD

Mfr.:

Description:
Film Capacitors 30uF 1100V 10% 4LD 35x50x57 PCM 52.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,83 € 13,83 €
10,48 € 104,80 €
9,34 € 467,00 €
8,79 € 879,00 €
8,12 € 8.120,00 €
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
30 uF
1.1 kVDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57 mm (2.244 in)
35 mm (1.378 in)
DC Link Film Capacitors
10 %
4 Pin
4.4 mOhms
50 mm (1.969 in)
Straight
- 55 C
+ 105 C
DCP4
AEC-Q200
Bulk
Brand: WIMA
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Subcategory: Capacitors
Type: Metallized High Volume Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

DC Link MKP4 Metallized Polypropylene Capacitors

WIMA DC Link MKP4 Metallized Polypropylene Capacitors offer capacitances up to 150µF and high volume to capacitance ratio. DC Link MKP4 Metallized Polypropylene Capacitors feature self-healing properties, a very low dissipation factor and offer high reliability. Typical applications include use as intermediate circuit capacitors in high power converter technologies, power supplies, and solar inverters.