DCP4N052207HD4KSSD

WIMA
505-DCP4N052207HD4KS
DCP4N052207HD4KSSD

Mfr.:

Description:
Film Capacitors 22uF 900 Volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,20 € 19,20 €
14,69 € 146,90 €
13,13 € 656,50 €
12,83 € 1.283,00 €
11,83 € 5.915,00 €
11,00 € 11.000,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
22 uF
900 VDC
Radial
Polypropylene (PP)
DC Link Film Capacitors
10 %
- 55 C
+ 85 C
DCP4
AEC-Q200
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99