DCP4K057508LD4KSSD

WIMA
505-DCP4K057508LD4KS
DCP4K057508LD4KSSD

Mfr.:

Description:
Film Capacitors 57uF 700 Volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,32 € 20,32 €
15,55 € 155,50 €
13,90 € 695,00 €
13,58 € 1.358,00 €
12,53 € 6.265,00 €
11,64 € 11.640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
75 uF
700 VDC
Radial
DC Link Film Capacitors
220 VAC
10 %
- 55 C
+ 85 C
DCP4
AEC-Q200
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.