DCP4I059008AD4KSSD

WIMA
505-DCP4-90/600/10
DCP4I059008AD4KSSD

Mfr.:

Description:
Film Capacitors 90uF 600V 10% 4 LD 35x50x57 PCM 52.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,21 € 23,21 €
17,76 € 177,60 €
15,87 € 793,50 €
15,50 € 1.550,00 €
14,32 € 7.160,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
90 uF
600 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57 mm (2.244 in)
35 mm (1.378 in)
DC Link Film Capacitors
10 %
4 Pin
1.9 mOhms
50 mm (1.969 in)
Straight
- 55 C
+ 105 C
DCP4
AEC-Q200
Bulk
Brand: WIMA
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Subcategory: Capacitors
Type: Metallized High Volume Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.