DCP4I051506ID2KSSD

WIMA
505-DCP4-15/600/10L
DCP4I051506ID2KSSD

Mfr.:

Description:
Film Capacitors 15uF 600V 10% 2 LD 17x34.5x31.5PCM 27.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
379
Expected 8/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,45 € 54,50 €
4,78 € 239,00 €
4,15 € 415,00 €
4,09 € 2.429,46 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
15 uF
600 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
17 mm (0.669 in)
DC Link Film Capacitors
10 %
2 Pin
7.4 mOhms
34.5 mm (1.358 in)
Straight
- 55 C
+ 105 C
DCP4
AEC-Q200
Bulk
Brand: WIMA
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 198
Subcategory: Capacitors
Type: Automotive Metallized Film Capacitors
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Link MKP4 Metallized Polypropylene Capacitors

WIMA DC Link MKP4 Metallized Polypropylene Capacitors offer capacitances up to 150µF and high volume to capacitance ratio. DC Link MKP4 Metallized Polypropylene Capacitors feature self-healing properties, a very low dissipation factor and offer high reliability. Typical applications include use as intermediate circuit capacitors in high power converter technologies, power supplies, and solar inverters.