DCP4I045006DD2KYSD

WIMA
505-DCP4-5/600/10L
DCP4I045006DD2KYSD

Mfr.:

Description:
Film Capacitors 5uF 600V 10% 2 LD 13x24x31.5 PCM 27.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
2,63 € 26,30 €
2,27 € 113,50 €
2,00 € 200,00 €
1,88 € 710,64 €
1,73 € 3.923,64 €
1,63 € 8.625,96 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
5 uF
600 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
13 mm (0.512 in)
DC Link Film Capacitors
10 %
2 Pin
22 mOhms
24 mm (0.945 in)
Straight
- 55 C
+ 105 C
DCP4
AEC-Q200
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 378
Subcategory: Capacitors
Type: Automotive Metallized High Reliability Film Capacitors
Part # Aliases: DCP4I045006DD2KSSD
Unit Weight: 11,662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

DC Link MKP4 Metallized Polypropylene Capacitors

WIMA DC Link MKP4 Metallized Polypropylene Capacitors offer capacitances up to 150µF and high volume to capacitance ratio. DC Link MKP4 Metallized Polypropylene Capacitors feature self-healing properties, a very low dissipation factor and offer high reliability. Typical applications include use as intermediate circuit capacitors in high power converter technologies, power supplies, and solar inverters.