DCP4G041006AD2KSC9

WIMA
505-DCP4G0416AD2KSC9
DCP4G041006AD2KSC9

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1701   Multiples: 567
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,675 € 1.148,18 €
0,648 € 1.837,08 €
0,64 € 3.265,92 €
0,613 € 6.256,28 €
25.515 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
1 uF
400 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
9 mm (0.354 in)
DC Link Film Capacitors
10 %
2 Pin
19 mm (0.748 in)
Straight
- 55 C
+ 105 C
DCP4
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 567
Subcategory: Capacitors
Type: Automotive Metallized High Reliability Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.