DCP4G041006AD2JSSD

WIMA
505-DCP4G0416AD2JSSD
DCP4G041006AD2JSSD

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1701   Multiples: 567
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,681 € 1.158,38 €
0,654 € 1.854,09 €
0,646 € 3.296,54 €
0,618 € 6.307,31 €
25.515 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
1 uF
400 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
9 mm (0.354 in)
DC Link Film Capacitors
5 %
2 Pin
19 mm (0.748 in)
Straight
- 55 C
+ 105 C
DCP4
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Film Capacitors
Factory Pack Quantity: 567
Subcategory: Capacitors
Type: Automotive Metallized High Reliability Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99