VL-0824-11-300

Volex
686-VL-0824-11-300
VL-0824-11-300

Mfr.:

Description:
AC Power Leads 12A/125V JAPAN HOSP 10FT (3.1m) GRAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,82 € 13,82 €
11,98 € 119,80 €
10,12 € 253,00 €
10,02 € 400,80 €
8,68 € 1.041,60 €
8,46 € 4.399,20 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Japan
AC Power Hospital Grade Cord
IEC-320-C13
NEMA 5-15P-HG
16 AWG
3 m
13 A
125 V
Gray
Brand: Volex
Conductor Colour Coding: Black, White, Green
Power Rating: 1.625 kW
Product Type: AC Power Cords
Factory Pack Quantity: 40
Subcategory: Power Cords
Unit Weight: 354,482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.