IN-VAC14KS-001

Volex
686-IN-VAC14KS-001
IN-VAC14KS-001

Mfr.:

Description:
AC Power Entry Modules V-LOCK C14 SCREW MNT INLET BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.222

Stock:
2.222 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,21 € 22,10 €
2,20 € 55,00 €
2,19 € 219,00 €
1,56 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Inlets
250 VAC
Panel Mount
IEC-320 C-14
Brand: Volex
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1000
Subcategory: Power Entry
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.