IN-SS7B1T7-001

Volex
686-IN-SS7B1T7-001
IN-SS7B1T7-001

Mfr.:

Description:
AC Power Entry Modules V-LOCK C14 PCB INLET BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.945

Stock:
3.945 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3,73 €
3,40 € 34,00 €
3,22 € 80,50 €
2,99 € 299,00 €
2,61 € 652,50 €
2,55 € 1.275,00 €
2,07 € 2.070,00 €
1,97 € 3.940,00 €
1,92 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Inlets
250 VAC
Panel Mount
IEC-320 C-14
Bulk
Brand: Volex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1000
Subcategory: Power Entry
Unit Weight: 17,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99