6879

Volex
686-6879
6879

Mfr.:

Description:
Multi-Conductor Cables 20AWG 1C 8" TEST PROD WIRE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 1.281,00 €
12,68 € 6.340,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Volex
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1 Pair
20 AWG
Brand: Volex
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 100
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.