6484

Volex
686-6484
6484

Mfr.:

Description:
Multi-Conductor Cables 16/3 SJOW RUBBER 24in RETR

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 1/4/2027
Factory Lead Time:
68
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,40 € 94,40 €
94,39 € 188,78 €
94,37 € 471,85 €
81,64 € 816,40 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Retractile Communication Cord
Unshielded
3 Conductor
2 ft
16 AWG
Black
Rubber
Brand: Volex
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 673,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544422900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.