6482

Volex
686-6482
6482

Mfr.:

Description:
Multi-Conductor Cables 18/4 SJOW RUBBER 24in RETR

Datasheet:
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,73 € 3.786,50 €
75,64 € 7.564,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Volex
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Volex
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 25
Subcategory: Cable
Unit Weight: 630,494 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.