6477

Volex
686-6477
6477

Mfr.:

Description:
Multi-Conductor Cables 18AWG 18/2 SVO 4FT (1.2M) BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,68 € 2.734,00 €
54,04 € 5.404,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Volex
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Retractile Communication Cord
Unshielded
2 Conductor
4 ft
18 AWG
6.6 mm (0.26 in)
Black
Rubber
Brand: Volex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 25
Subcategory: Cable
Unit Weight: 522 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8544493080
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99