17968 8

Volex
686-17968
17968 8

Mfr.:

Description:
AC Power Leads 18/3 SJT 10A/125V 20FT (6.1m) GRAY

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,24 € 681,00 €
26,53 € 6.632,50 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Hospital Grade Cord
18 AWG
Black
Brand: Volex
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 25
Subcategory: Power Cords
Unit Weight: 589,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99