17740 10 B1

Volex
686-17740
17740 10 B1

Mfr.:

Description:
AC Power Leads 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 136

Stock:
136 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,23 € 6,23 €
6,11 € 733,20 €
3,49 € 837,60 €
2,96 € 1.776,00 €
2,76 € 2.980,80 €
2,66 € 6.703,20 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
18 AWG
2 m
10 A
125 V
Shielded
Black
Brand: Volex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 120
Subcategory: Power Cords
Unit Weight: 159,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99