17650 10 C3

Volex
686-17650
17650 10 C3

Mfr.:

Description:
AC Power Leads 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €
9,90 € 99,00 €
9,77 € 195,40 €
7,87 € 393,50 €
6,68 € 668,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
18 AWG
2 m
10 A
125 V
Shielded
Black
Brand: Volex
Conductor Colour Coding: Brown, Blue, Green, Yellow
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 183,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.