17615 10 B1

Volex
686-17615
17615 10 B1

Mfr.:

Description:
AC Power Leads 16AWG PLUG-SJTS 9FT 10IN (3.0m) BLK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,94 € 10,94 €
10,90 € 109,00 €
10,50 € 262,50 €
8,92 € 446,00 €
8,18 € 2.045,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
16 AWG
3 m
13 A
125 V
Shielded
Black
Brand: Volex
Power Rating: 1.625 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 347,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.