17608 10 B1

Volex
686-17608
17608 10 B1

Mfr.:

Description:
AC Power Leads 16AWG R/A RECP 6FT 7IN (2.0m) BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,66 € 20,66 €
16,92 € 423,00 €
14,43 € 865,80 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-320-C13, Right Angle
NEMA 5-15P
16 AWG
2 m
13 A
125 V
Shielded
Black
Brand: Volex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 1.625 kW
Product Type: AC Power Cords
Factory Pack Quantity: 60
Subcategory: Power Cords
Unit Weight: 275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99