17569 10 C3

Volex
686-17569
17569 10 C3

Mfr.:

Description:
AC Power Leads 18/3 SJT 18AWG 250V 9FT 10IN (3.0m) BLK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
50
Expected 7/20/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
8,74 € 218,50 €
8,04 € 804,00 €
7,45 € 1.862,50 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
North America
AC Power Cord
IEC-320-C13
NEMA 6-15P
18 AWG
3 m
10 A
250 V
Unshielded
Black
Brand: Volex
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 25
Subcategory: Power Cords
Unit Weight: 322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.