17520 10 B1

Volex
686-17520
17520 10 B1

Mfr.:

Description:
AC Power Leads 16AWG RECPT-S/T SJT 6FT 7IN (2.0m) BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,85 € 7,85 €
6,67 € 667,00 €
5,32 € 1.064,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Universal
No Plug Power Cord
IEC-320-C13
Wire
16 AWG
2 m
13 A
250 V
Unshielded
Black
Brand: Volex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 3.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99