17519 10 B1

Volex
686-17519
17519 10 B1

Mfr.:

Description:
AC Power Leads 18AWG SJT 125V 9FT 10IN (3.0m) BLK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
8,28 € 82,80 €
7,92 € 158,40 €
6,59 € 329,50 €
5,59 € 559,00 €
5,41 € 2.705,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Universal
No Plug Power Cord
IEC-320-C13
Wire
18 AWG
3 m
10 A
125 V
Unshielded
Black
Brand: Volex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99