17517 10 B1

Volex
686-17517
17517 10 B1

Mfr.:

Description:
AC Power Leads 14AWG PLUG-SJT 9FT 10IN (3.0m) BLK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,03 € 24,03 €
23,96 € 239,60 €
21,23 € 849,20 €
20,86 € 5.840,80 €
18,08 € 9.401,60 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
14 AWG
3 m
15 A
125 V
Unshielded
Black
Brand: Volex
Conductor Colour Coding: Brown, Blue, Green, Yellow
Power Rating: 1.875 kW
Product Type: AC Power Cords
Factory Pack Quantity: 40
Subcategory: Power Cords
Unit Weight: 439,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.