17516 10 B1

Volex
686-17516
17516 10 B1

Mfr.:

Description:
AC Power Leads 14AWG PLUG-SJT 6FT 7IN (2.0m) BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
380
Expected 8/3/2026
540
Expected 8/7/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,32 € 15,32 €
14,65 € 146,50 €
14,30 € 357,50 €
13,95 € 837,00 €
9,05 € 1.086,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
14 AWG
2 m
15 A
125 V
Unshielded
Black
Brand: Volex
Conductor Colour Coding: Brown, Blue, Green, Yellow
Power Rating: 1.875 kW
Product Type: AC Power Cords
Factory Pack Quantity: 60
Subcategory: Power Cords
Unit Weight: 301,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.