17515 10 B1

Volex
686-17515
17515 10 B1

Mfr.:

Description:
AC Power Leads PLUG-SJT 16AWG 9FT 10IN (3.0m) BLK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
50
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,82 € 10,82 €
9,19 € 459,50 €
9,11 € 2.277,50 €
8,87 € 4.435,00 €
8,75 € 8.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
16 AWG
3 m
13 A
125 V
Unshielded
Black
Brand: Volex
Power Rating: 1.625 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 347,684 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.