17505 10 B1

Volex
686-17505
17505 10 B1

Mfr.:

Description:
AC Power Leads 14/3 SJT 1875W 9FT 10IN (3.0m) BLK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,59 € 14,59 €
13,24 € 132,40 €
11,82 € 591,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
14 AWG
3 m
15 A
125 V
Unshielded
Black
Brand: Volex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Power Rating: 1.875 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 467,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99