17462 10 S2

Volex
686-17462
17462 10 S2

Mfr.:

Description:
AC Power Leads 16AWG 13A SJT 8FT (2.5m) BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 57

Stock:
57 Can Dispatch Immediately
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,17 € 24,17 €
23,66 € 236,60 €
20,67 € 1.033,50 €
12,27 € 3.067,50 €
11,61 € 5.805,00 €
11,60 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
AC Power Extension Cord
NEMA 5-15R
NEMA 5-15P
16 AWG
2.4 m
13 A
125 V
Unshielded
Black
Brand: Volex
Conductor Colour Coding: Black, White, Green
Power Rating: 1.625 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 408,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.