17031 8 S2

Volex
686-17031
17031 8 S2

Mfr.:

Description:
AC Power Leads 18/3 SJT HOSPITAL 8FT (2.4m) GRAY

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 6/11/2026
50
Expected 11/4/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,85 € 26,85 €
26,20 € 262,00 €
21,97 € 549,25 €
21,96 € 1.098,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
AC Power Hospital Grade Cord
IEC-320-C13
NEMA 5-15P-HG
18 AWG
2.4 m
10 A
125 V
Unshielded
Gray
Brand: Volex
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Part # Aliases: 17031
Unit Weight: 276,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.