17030 8 S2

Volex
686-17030
17030 8 S2

Mfr.:

Description:
AC Power Leads 18/3 SJT 125V HOSPTL 8FT (2.4m) GRAY

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,19 € 29,19 €
28,04 € 280,40 €
23,13 € 578,25 €
21,24 € 1.062,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
AC Power Hospital Grade Cord
Wire
NEMA 5-15P-HG
18 AWG
2.4 m
10 A
125 V
Gray
Brand: Volex
Conductor Colour Coding: Black, White, Green
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.