17020A 8 S2

Volex
686-17020A
17020A 8 S2

Mfr.:

Description:
AC Power Leads 18/3 SJT HOSPITAL 10FT (3.1m) GRAY

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,68 € 23,68 €
20,91 € 209,10 €
20,90 € 836,00 €

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
AC Power Hospital Grade Cord
IEC-320-C13
NEMA 5-15P-HG
18 AWG
3 m
10 A
125 V
Unshielded
Gray
Brand: Volex
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 40
Subcategory: Power Cords
Unit Weight: 328,855 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.