RWP502FK-13-100KAA

Vitrohm
603-RWP502FK13100KAA
RWP502FK-13-100KAA

Mfr.:

Description:
Thick Film Resistors - SMD 2.2W 100000Ohms 100K Sfy Wrw Cor 1% AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,342 € 1.026,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
RWP
100 kOhms
2.2 W
1 %
50 PPM / C
- 55 C
+ 200 C
500 V
12 mm (0.472 in)
5 mm (0.197 in)
4.3 mm (0.169 in)
Industrial Grade
AEC-Q200
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

General Purpose Resistors

Vitrohm General Purpose Resistors offer a 2.2W maximum power rating, up to 5% tolerance, and 1RΩ to 1MΩ resistance range. These molded SMD film resistors are suitable for various devices and circuits used in general applications. The resistors feature an all-welded construction, a small package size, and molded epoxy encapsulation. Vitrohm General Purpose Resistors are ideal for consumer electronics, power and energy, and industrial applications.