RSF100JR-73-1K2

Vitrohm
Not Assigned
RSF100JR-73-1K2

Mfr.:

Description:
Metal Oxide Resistors

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Oxide Resistors
RSF
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

RSF Series Metal Oxide Film Resistors

YAGEO RSF Series Metal Oxide Film Resistors feature a power rating range of 1/4W to 5W and a resistance tolerance range of ±2% to ±5%. These resistors offer excellent performance in applications where stability and uniformity of characteristics are desired. The components provide cost-effective alternatives to carbon composition resistors and general-purpose metal films. The metal oxides can replace many low-power general-purpose wire-wound applications, saving time and costs, with shorter delivery cycles. The normal style and the miniature style of the YAGEO RSF series are coated with layers of gray and pink flame-proof lacquer, respectively.