PS0612FKM070R025L

Vitrohm
Not Assigned
PS0612FKM070R025L

Mfr.:

Description:
Current Sense Resistors - SMD

Lifecycle:
New At Mouser

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
PS
25 mOhms
1 W
1 %
75 PPM / C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.5 mm (0.02 in)
- 55 C
+ 125 C
Metal Foil
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Vitrohm
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low TCR Current Sense Resistor
Unit Weight: 501,649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000

PS Series Low TCR Current Sensor Resistors

Yageo PS Series Low TCR Current Sensor Resistors are 4-terminal sensors with low TCR chip resistors, lead-free terminations made by metal alloy process. These resistors offer a high power rating for large current detection and accurate power control. The PS-Series low TCR resistors feature high components and equipment reliability and ultra-low resistance and narrow tolerance suitable for current detection. These resistors are applicable for battery pack, inverter/converters (DC-DC/AC-DC/DC-AC), consumer electronics, and laptops.