POS400JT-77-47KAA

Vitrohm
603-POS400JT-7747KAA
POS400JT-77-47KAA

Mfr.:

Description:
Metal Oxide Resistors Metal oxide film coated 4W 5% 47K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
0,98 € 9,80 €
0,877 € 21,93 €
0,692 € 69,20 €
0,611 € 152,75 €
Full Ammo Pack (Order in multiples of 500)
0,604 € 302,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Oxide Resistors
RoHS:  
POS
Ammo Pack
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99