MMF204FRE121R

Vitrohm
Not Assigned
MMF204FRE121R

Mfr.:

Description:
MELF Resistors

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: MELF Resistors
MMF- Mini
1.4 mm
3.5 mm
AEC-Q200
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210040
JPHTS:
8533210000