MFR2WSFTF52-100R

Vitrohm
Not Assigned
MFR2WSFTF52-100R

Mfr.:

Description:
Metal Film Resistors - Through Hole

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
MFR_S
100 Ohms
2 W
1 %
100 PPM / C
- 55 C
+ 155 C
500 V
4.5 mm
11.5 mm
Axial
AEC-Q200
Metal Film Resistors General Purpose
Normal & Miniature Style Metal Film Resistor
Brand: Vitrohm
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99