MFR100FRF52-1M

Vitrohm
Not Assigned
MFR100FRF52-1M

Mfr.:

Description:
Metal Film Resistors - Through Hole

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
MFR
1 MOhms
1 W
1 %
- 55 C
+ 155 C
4.5 mm
11.5 mm
Axial
AEC-Q200
Brand: Vitrohm
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

MFR Metal Film Resistors

YAGEO MFR Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.