KNP2WSJR-73-68R

Vitrohm
Not Assigned
KNP2WSJR-73-68R

Mfr.:

Description:
Wirewound Resistors - Through Hole

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
KNP-S
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

KNP Flame-Proof Type Wirewound Resistors

YAGEO KNP Flame-Proof Type Wirewound Resistors feature a power rating range of 1/4W to 7W and a resistance tolerance range of ±1% to ±5%. The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire and the leads are connected to the caps by welding. YAGEO KNP Series Flame-Proof Type Wirewound Resistors are coated with layers of green color flame-proof lacquer.