KNC600HB-AX-R011AA

Vitrohm
603-KNC600HBAXR011AA
KNC600HB-AX-R011AA

Mfr.:

Description:
Current Sense Resistors - SMD 6W 0.011 Ohms R011 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 722,00 €
0,667 € 6.670,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Bulk
KNC
Application: Current Sense
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99