KNC500FB-AX-R003AA

Vitrohm
603-KNC500FBAXR003AA
KNC500FB-AX-R003AA

Mfr.:

Description:
Current Sense Resistors - Through Hole 5W 0.003 Ohms R003 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,778 € 778,00 €
0,719 € 7.190,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - Through Hole
RoHS:  
KNC
Bulk
Application: Current Sense
Brand: Vitrohm
Product Type: Current Sense Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99